Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR

Номер на артикул на RS: 264-3859Марка: ROHM№ по каталога на производителя: RSX101VYM30FHTR
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Series

RSX101VYM30FH

Diode Type

Schottky

Pin Count

2

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,82

€ 0,233 Each (In a Pack of 25) (ex VAT)

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR
Изберете тип опаковка

€ 5,82

€ 0,233 Each (In a Pack of 25) (ex VAT)

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,233€ 5,82
50 - 75€ 0,228€ 5,70
100 - 225€ 0,145€ 3,62
250 - 975€ 0,143€ 3,57
1000+€ 0,102€ 2,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Series

RSX101VYM30FH

Diode Type

Schottky

Pin Count

2

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more