Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR

Номер на артикул на RS: 264-3858Марка: ROHM№ по каталога на производителя: RSX101VYM30FHTR
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Series

RSX101VYM30FH

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 242,87

€ 0,081 Each (On a Reel of 3000) (ex VAT)

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR

€ 242,87

€ 0,081 Each (On a Reel of 3000) (ex VAT)

ROHM 30V 1A, Schottky Rectifier & Schottky Diode, 2-Pin SOD-323HE RSX101VYM30FHTR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323HE

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

30V

Series

RSX101VYM30FH

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more