Технически документи
Спецификации
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
100 V
Series
RSJ250P10
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
50 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
9mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.1mm
Typical Gate Charge @ Vgs
60 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
4.5mm
Forward Diode Voltage
1.2V
Страна на произход
Korea, Republic Of
Детайли за продукта
P-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
€ 9,48
€ 1,896 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,48
€ 1,896 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,896 | € 9,48 |
25 - 45 | € 1,531 | € 7,66 |
50 - 120 | € 1,456 | € 7,28 |
125 - 245 | € 1,379 | € 6,90 |
250+ | € 1,225 | € 6,12 |
Технически документи
Спецификации
Brand
ROHMChannel Type
P
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
100 V
Series
RSJ250P10
Package Type
D2PAK (TO-263)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
70 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
50 W
Maximum Gate Source Voltage
-20 V, +20 V
Width
9mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.1mm
Typical Gate Charge @ Vgs
60 nC @ 5 V
Maximum Operating Temperature
+150 °C
Height
4.5mm
Forward Diode Voltage
1.2V
Страна на произход
Korea, Republic Of
Детайли за продукта