ROHM RRH140P03 P-Channel MOSFET, 14 A, 30 V, 8-Pin SOP RRH140P03GZETB

Номер на артикул на RS: 171-9789Марка: ROHM№ по каталога на производителя: RRH140P03GZETB
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Series

RRH140P03

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-1 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.05mm

Length

5.2mm

Typical Gate Charge @ Vgs

150 nC @ 10 V, 9.2 nC @ 5 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,33

€ 1,633 Each (In a Pack of 10) (ex VAT)

ROHM RRH140P03 P-Channel MOSFET, 14 A, 30 V, 8-Pin SOP RRH140P03GZETB

€ 16,33

€ 1,633 Each (In a Pack of 10) (ex VAT)

ROHM RRH140P03 P-Channel MOSFET, 14 A, 30 V, 8-Pin SOP RRH140P03GZETB
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
10 - 240€ 1,633€ 16,33
250 - 740€ 1,468€ 14,68
750 - 1190€ 1,321€ 13,21
1200 - 1990€ 1,107€ 11,07
2000+€ 1,082€ 10,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

30 V

Package Type

SOP

Series

RRH140P03

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

10.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-1 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.05mm

Length

5.2mm

Typical Gate Charge @ Vgs

150 nC @ 10 V, 9.2 nC @ 5 V

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more