Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL

Номер на артикул на RS: 171-9927Марка: ROHM№ по каталога на производителя: RQ5C035BCTCL
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

20 V

Series

RQ5C035BC

Package Type

TSMT-3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.8mm

Length

3mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,81

€ 0,278 Each (In a Pack of 100) (ex VAT)

ROHM P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL

€ 27,81

€ 0,278 Each (In a Pack of 100) (ex VAT)

ROHM P-Channel MOSFET, 3.5 A, 20 V, 3-Pin TSMT-3 RQ5C035BCTCL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3.5 A

Maximum Drain Source Voltage

20 V

Series

RQ5C035BC

Package Type

TSMT-3

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

135 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Minimum Gate Threshold Voltage

0.5V

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

1.8mm

Length

3mm

Typical Gate Charge @ Vgs

6.5 nC @ 4.5

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

0.95mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more