Технически документи
Спецификации
Brand
ROHMPeak Sensor Distance
6mm
Output Device
Phototransistor
Typical Rise Time
10µs
Typical Fall Time
10µs
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Package Type
Radial
Dimensions
6.4 x 4.9 x 6.5mm
Height
6.5mm
Length
6.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
4.9mm
Series
RPR
Operating Temperature Range
-25 → +85°C
Детайли за продукта
RPR-220, RPR-220UC30N, Reflective Photosensor, ROHM Semiconductor
Peak light emitting wavelength at 800nm
Reflective Optical Sensors, ROHM Semiconductor
€ 10,16
€ 1,016 Each (In a Pack of 10) (ex VAT)
10
€ 10,16
€ 1,016 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 1,016 | € 10,16 |
50 - 90 | € 0,673 | € 6,73 |
100 - 240 | € 0,656 | € 6,56 |
250 - 490 | € 0,638 | € 6,38 |
500+ | € 0,623 | € 6,23 |
Технически документи
Спецификации
Brand
ROHMPeak Sensor Distance
6mm
Output Device
Phototransistor
Typical Rise Time
10µs
Typical Fall Time
10µs
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Package Type
Radial
Dimensions
6.4 x 4.9 x 6.5mm
Height
6.5mm
Length
6.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
4.9mm
Series
RPR
Operating Temperature Range
-25 → +85°C
Детайли за продукта
RPR-220, RPR-220UC30N, Reflective Photosensor, ROHM Semiconductor
Peak light emitting wavelength at 800nm