RPI-0125 ROHM, RPI-0125 SMT Reflective Optical Sensor, Phototransistor Output

Номер на артикул на RS: 182-8085Марка: ROHM№ по каталога на производителя: RPI-0125
brand-logo

Технически документи

Спецификации

Brand

ROHM

Peak Sensor Distance

1.2mm

Output Device

Phototransistor

Typical Rise Time

10µs

Typical Fall Time

10µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

3.6 x 3.3 x 2.8mm

Height

2.8mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

3.3mm

Series

RPI-0125

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,22

€ 0,722 Each (In a Pack of 10) (ex VAT)

RPI-0125 ROHM, RPI-0125 SMT Reflective Optical Sensor, Phototransistor Output

€ 7,22

€ 0,722 Each (In a Pack of 10) (ex VAT)

RPI-0125 ROHM, RPI-0125 SMT Reflective Optical Sensor, Phototransistor Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Peak Sensor Distance

1.2mm

Output Device

Phototransistor

Typical Rise Time

10µs

Typical Fall Time

10µs

Number of Channels

1

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

3.6 x 3.3 x 2.8mm

Height

2.8mm

Length

3.6mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Width

3.3mm

Series

RPI-0125

Operating Temperature Range

-25 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more