Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Application
High Frequency Switching
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
60V
Package Type
UMD
Pin Count
2
€ 321,99
€ 0,107 Each (On a Reel of 3000) (ex VAT)
ROHM RN142VMTE-17 PIN Diode, 100mA, 60V, 2-Pin UMD
3000
€ 321,99
€ 0,107 Each (On a Reel of 3000) (ex VAT)
ROHM RN142VMTE-17 PIN Diode, 100mA, 60V, 2-Pin UMD
Информацията за складовите наличности временно не е налична.
3000
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Application
High Frequency Switching
Number of Elements per Chip
1
Maximum Forward Current
100mA
Maximum Reverse Voltage
60V
Package Type
UMD
Pin Count
2