ROHM RGTH80TS65DGC13 Single Collector, Single Emitter, Single Gate IGBT, 70 A 650 V TO-247GE

Номер на артикул на RS: 241-2294Марка: ROHM№ по каталога на производителя: RGTH80TS65DGC13
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

234 W

Package Type

TO-247GE

Configuration

Single Collector, Single Emitter, Single Gate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 163,55

€ 3,606 Each (In a Tube of 600) (ex VAT)

ROHM RGTH80TS65DGC13 Single Collector, Single Emitter, Single Gate IGBT, 70 A 650 V TO-247GE

€ 2 163,55

€ 3,606 Each (In a Tube of 600) (ex VAT)

ROHM RGTH80TS65DGC13 Single Collector, Single Emitter, Single Gate IGBT, 70 A 650 V TO-247GE
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Collector Current

70 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

234 W

Package Type

TO-247GE

Configuration

Single Collector, Single Emitter, Single Gate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more