ROHM RGE80TS65DGC13 Single IGBT, 63 A 650 V, 3-Pin TO-247GE, Through Hole

Номер на артикул на RS: 646-601Марка: ROHM№ по каталога на производителя: RGE80TS65DGC13
brand-logo
Преглед на всички в IGBTs

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Collector Current

63 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

30V

Maximum Power Dissipation

200 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247GE

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13,30

€ 6,648 Each (In a Bag of 2) (ex VAT)

ROHM RGE80TS65DGC13 Single IGBT, 63 A 650 V, 3-Pin TO-247GE, Through Hole
Изберете тип опаковка

€ 13,30

€ 6,648 Each (In a Bag of 2) (ex VAT)

ROHM RGE80TS65DGC13 Single IGBT, 63 A 650 V, 3-Pin TO-247GE, Through Hole

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Чувал
2 - 8€ 6,648€ 13,30
10+€ 6,515€ 13,03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Collector Current

63 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

30V

Maximum Power Dissipation

200 W

Number of Transistors

1

Configuration

Single

Package Type

TO-247GE

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more