ROHM Dual Switching Diode, Isolated, 3A 400V, 2-Pin SMBP RFN3LB4STBR1

Номер на артикул на RS: 687-412Марка: ROHM№ по каталога на производителя: RFN3LB4STBR1
brand-logo

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

3A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

400V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 0,80

€ 0,401 Each (Supplied as a Tape) (ex VAT)

ROHM Dual Switching Diode, Isolated, 3A 400V, 2-Pin SMBP RFN3LB4STBR1

€ 0,80

€ 0,401 Each (Supplied as a Tape) (ex VAT)

ROHM Dual Switching Diode, Isolated, 3A 400V, 2-Pin SMBP RFN3LB4STBR1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
2 - 48€ 0,401€ 0,80
50 - 198€ 0,344€ 0,69
200 - 998€ 0,252€ 0,50
1000 - 1998€ 0,178€ 0,36
2000+€ 0,172€ 0,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

3A

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

400V

Package Type

SMBP

Diode Technology

Silicon Diode

Pin Count

2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more