Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM Dual Diode, 2x Common Cathode Pair, 1A 600V, 3-Pin TO-252GE RFN10BGE6STL

Номер на артикул на RS: 223-6301PМарка: ROHM№ по каталога на производителя: RFN10BGE6STL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

1A

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252GE

Diode Technology

Silicon Junction

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,41

€ 0,688 Each (Supplied on a Reel) (ex VAT)

ROHM Dual Diode, 2x Common Cathode Pair, 1A 600V, 3-Pin TO-252GE RFN10BGE6STL
Изберете тип опаковка

€ 34,41

€ 0,688 Each (Supplied on a Reel) (ex VAT)

ROHM Dual Diode, 2x Common Cathode Pair, 1A 600V, 3-Pin TO-252GE RFN10BGE6STL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 90€ 0,688€ 6,88
100 - 240€ 0,617€ 6,17
250 - 990€ 0,606€ 6,06
1000+€ 0,593€ 5,93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

1A

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

TO-252GE

Diode Technology

Silicon Junction

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more