ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL

Номер на артикул на RS: 223-6257Марка: ROHM№ по каталога на производителя: RBR10BGE30ATL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,20

€ 0,32 Each (In a Pack of 10) (ex VAT)

ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL
Изберете тип опаковка

€ 3,20

€ 0,32 Each (In a Pack of 10) (ex VAT)

ROHM 30V 10A, Dual Diode, 3-Pin DPAK RBR10BGE30ATL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-252

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

2x Common Cathode Pair

Pin Count

3

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more