ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-323FL RB751VM-40FHTE-17

Номер на артикул на RS: 215-9872PМарка: ROHM№ по каталога на производителя: RB751VM-40FHTE-17
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323FL

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,59

€ 0,066 Each (Supplied on a Reel) (ex VAT)

ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-323FL RB751VM-40FHTE-17
Изберете тип опаковка

€ 6,59

€ 0,066 Each (Supplied on a Reel) (ex VAT)

ROHM 30V 30mA, Schottky Diode, 2-Pin SOD-323FL RB751VM-40FHTE-17
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
100 - 200€ 0,066€ 3,30
250 - 450€ 0,065€ 3,24
500 - 950€ 0,062€ 3,12
1000+€ 0,061€ 3,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SOD-323FL

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

30V

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

2

Diode Technology

Schottky Barrier

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more