Технически документи
Спецификации
Brand
ROHMMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
700mA
Peak Reverse Repetitive Voltage
25V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier
€ 5,87
€ 0,235 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 5,87
€ 0,235 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ROHMMounting Type
Surface Mount
Package Type
SOT-323
Maximum Continuous Forward Current
700mA
Peak Reverse Repetitive Voltage
25V
Diode Configuration
Single
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Diode Technology
Schottky Barrier