Технически документи
Спецификации
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-123FL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier
€ 312,55
€ 0,104 Each (On a Reel of 3000) (ex VAT)
3000
€ 312,55
€ 0,104 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
ROHMMounting Type
Surface Mount
Package Type
SOD-123FL
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
60V
Rectifier Type
Schottky Diode
Diode Type
Schottky
Pin Count
2
Diode Technology
Schottky Barrier