ROHM 200V 12A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB028RSM20STL1

Номер на артикул на RS: 687-459PМарка: ROHM№ по каталога на производителя: RB028RSM20STL1
brand-logo

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Series

RB028RSM20ST

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM 200V 12A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB028RSM20STL1
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM 200V 12A, Dual Schottky Rectifier & Schottky Diode, 3-Pin TO-277GE RB028RSM20STL1

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Mounting Type

Surface Mount

Package Type

TO-277GE

Maximum Continuous Forward Current

12A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Series

RB028RSM20ST

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more