Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM Dual P-Channel MOSFET, 5 A, 40 V, 8-Pin TSMT-8 QH8JB5TCR

Номер на артикул на RS: 223-6204Марка: ROHM№ по каталога на производителя: QH8JB5TCR
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

40 V

Package Type

TSMT-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.41 Ω

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 545,24

€ 0,515 Each (On a Reel of 3000) (ex VAT)

ROHM Dual P-Channel MOSFET, 5 A, 40 V, 8-Pin TSMT-8 QH8JB5TCR

€ 1 545,24

€ 0,515 Each (On a Reel of 3000) (ex VAT)

ROHM Dual P-Channel MOSFET, 5 A, 40 V, 8-Pin TSMT-8 QH8JB5TCR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

40 V

Package Type

TSMT-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.41 Ω

Maximum Gate Threshold Voltage

2.5V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more