Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM, 3.5V Zener Diode ±5.71% 1 W SMT 2-Pin DO-214AA

Номер на артикул на RS: 265-448Марка: ROHM№ по каталога на производителя: PBZTBR13.3B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.5V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.71%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,81

€ 0,432 Each (Supplied as a Tape) (ex VAT)

ROHM, 3.5V Zener Diode ±5.71% 1 W SMT 2-Pin DO-214AA
Изберете тип опаковка

€ 10,81

€ 0,432 Each (Supplied as a Tape) (ex VAT)

ROHM, 3.5V Zener Diode ±5.71% 1 W SMT 2-Pin DO-214AA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
25 - 75€ 0,432€ 10,81
100 - 225€ 0,411€ 10,27
250 - 475€ 0,381€ 9,52
500 - 975€ 0,35€ 8,74
1000+€ 0,338€ 8,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

3.5V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

DO-214AA (SMB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±5.71%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more