Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
12.75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.88%
Pin Count
2
€ 10,73
€ 0,429 Each (Supplied as a Tape) (ex VAT)
Стандарт
25
€ 10,73
€ 0,429 Each (Supplied as a Tape) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
25 - 75 | € 0,429 | € 10,73 |
100 - 225 | € 0,408 | € 10,19 |
250 - 475 | € 0,378 | € 9,45 |
500 - 975 | € 0,347 | € 8,68 |
1000+ | € 0,335 | € 8,38 |
Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
12.75V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-214AA (SMB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
±5.88%
Pin Count
2