Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM,Audio, 20-Pin TSSOP ML22Q254-NNNTDZWATL

Номер на артикул на RS: 265-065PМарка: ROHM№ по каталога на производителя: ML22Q254-NNNTDZWATL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

Audio

Application

General Purpose

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

1

Package Type

TSSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM,Audio, 20-Pin TSSOP ML22Q254-NNNTDZWATL
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM,Audio, 20-Pin TSSOP ML22Q254-NNNTDZWATL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

Audio

Application

General Purpose

Amplifier Class

Class D

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

1

Package Type

TSSOP

Pin Count

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more