Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM MCR 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W

Номер на артикул на RS: 901-3544Марка: ROHM№ по каталога на производителя: MCR03EZPFX3300
brand-logo

Технически документи

Спецификации

Brand

ROHM

Resistance

330Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0603 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,021Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,70

€ 0,007 Each (In a Bag of 100) (ex VAT)

ROHM MCR 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Изберете тип опаковка

€ 0,70

€ 0,007 Each (In a Bag of 100) (ex VAT)

ROHM MCR 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 400€ 0,007€ 0,70
500 - 900€ 0,006€ 0,59
1000 - 2400€ 0,006€ 0,59
2500 - 4900€ 0,006€ 0,59
5000+€ 0,005€ 0,47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,021Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Brand

ROHM

Resistance

330Ω

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±1%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Series

MCR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Детайли за продукта

0603 Format Resistor, ROHM MCR Series

The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay CRCW 330Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W
€ 0,021Each (In a Pack of 50) (ex VAT)