Технически документи
Спецификации
Brand
ROHMResistance
10kΩ
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
0.05W
Temperature Coefficient
±250ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
€ 3,59
€ 0,018 Each (In a Bag of 200) (ex VAT)
200
€ 3,59
€ 0,018 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 800 | € 0,018 | € 3,59 |
1000 - 1800 | € 0,017 | € 3,35 |
2000 - 4800 | € 0,017 | € 3,35 |
5000 - 9800 | € 0,016 | € 3,11 |
10000+ | € 0,013 | € 2,63 |
Технически документи
Спецификации
Brand
ROHMResistance
10kΩ
Technology
Thick Film
Package/Case
0201 (0603M)
Tolerance
±1%
Power Rating
0.05W
Temperature Coefficient
±250ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Детайли за продукта
0201 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.