LMR1002G-LBTR ROHM, CMOS Operational Amplifier, Op Amp, RRIO, 1.5MHz, 2.7 → 5.5 V, 5-Pin SSOP5

Номер на артикул на RS: 646-613Марка: ROHM№ по каталога на производителя: LMR1002G-LBTR
brand-logo

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

SSOP5

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Gain Bandwidth Product

1.5MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 23,05

€ 4,609 Each (Supplied as a Tape) (ex VAT)

LMR1002G-LBTR ROHM, CMOS Operational Amplifier, Op Amp, RRIO, 1.5MHz, 2.7 → 5.5 V, 5-Pin SSOP5
Изберете тип опаковка

€ 23,05

€ 4,609 Each (Supplied as a Tape) (ex VAT)

LMR1002G-LBTR ROHM, CMOS Operational Amplifier, Op Amp, RRIO, 1.5MHz, 2.7 → 5.5 V, 5-Pin SSOP5

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
5 - 20€ 4,609€ 23,05
25+€ 4,517€ 22,59

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

SSOP5

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

2.7 → 5.5 V

Typical Gain Bandwidth Product

1.5MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more