LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8

Номер на артикул на RS: 260-6146Марка: ROHM№ по каталога на производителя: LM2904EYFVM-CTR
brand-logo

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

High Gain

Mounting Type

Surface Mount

Package Type

MSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.5MHz0.2V/us MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,68

€ 1,536 Each (In a Pack of 5) (ex VAT)

LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8
Изберете тип опаковка

€ 7,68

€ 1,536 Each (In a Pack of 5) (ex VAT)

LM2904EYFVM-CTR ROHM, High Gain, Op Amp, 500kHz 0.5MHz0.2V/us MHz, 3 V, 8-Pin MSOP8
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,536€ 7,68
50 - 95€ 1,312€ 6,56
100 - 245€ 1,084€ 5,42
250 - 995€ 1,013€ 5,06
1000+€ 0,849€ 4,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

High Gain

Mounting Type

Surface Mount

Package Type

MSOP8

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V

Typical Gain Bandwidth Product

500kHz

Maximum Operating Frequency

0.5MHz0.2V/us MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more