Технически документи
Спецификации
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SOP-J8
Power Supply Type
Dual
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
36 V
Страна на произход
Japan
€ 0,72
€ 0,358 Each (Supplied as a Tape) (ex VAT)
LM2903EZFJ-CE2 ROHM, Dual Comparator, 1.3μs 36 V 8-Pin SOP-J8
2
€ 0,72
€ 0,358 Each (Supplied as a Tape) (ex VAT)
LM2903EZFJ-CE2 ROHM, Dual Comparator, 1.3μs 36 V 8-Pin SOP-J8
Информацията за складовите наличности временно не е налична.
2
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Лента |
---|---|---|
2 - 48 | € 0,358 | € 0,72 |
50 - 198 | € 0,317 | € 0,64 |
200 - 998 | € 0,289 | € 0,58 |
1000 - 1998 | € 0,231 | € 0,46 |
2000+ | € 0,225 | € 0,45 |
Технически документи
Спецификации
Brand
ROHMComparator Type
Ground Sense
Mounting Type
Surface Mount
Package Type
SOP-J8
Power Supply Type
Dual
Number of Channels per Chip
2
Typical Response Time
1.3µs
Pin Count
8
Typical Single Supply Voltage
36 V
Страна на произход
Japan