LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8

Номер на артикул на RS: 265-5411Марка: ROHM№ по каталога на производителя: LM2903EYFVM-CTR
brand-logo
Преглед на всички в Компаратори

Технически документи

Спецификации

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

SMD

Package Type

MSOP8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,84

€ 0,569 Each (In a Pack of 5) (ex VAT)

LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8
Изберете тип опаковка

€ 2,84

€ 0,569 Each (In a Pack of 5) (ex VAT)

LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,569€ 2,84
50 - 95€ 0,553€ 2,76
100 - 245€ 0,536€ 2,68
250 - 995€ 0,527€ 2,64
1000+€ 0,511€ 2,56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

SMD

Package Type

MSOP8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more