Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SOD-123
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Reverse Leakage Current
20µA
Dimensions
2.7 x 1.7 x 0.9mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
Zener Diodes 1W, KDZ Series, ROHM
Zener Diodes, ROHM Semiconductor
€ 14,31
€ 0,286 Each (In a Pack of 50) (ex VAT)
Стандарт
50
€ 14,31
€ 0,286 Each (In a Pack of 50) (ex VAT)
Стандарт
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
50 - 200 | € 0,286 | € 14,31 |
250 - 450 | € 0,185 | € 9,27 |
500 - 1200 | € 0,181 | € 9,03 |
1250 - 2450 | € 0,176 | € 8,80 |
2500+ | € 0,171 | € 8,56 |
Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
5.1V
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SOD-123
Zener Type
Voltage Regulator
Pin Count
2
Test Current
40mA
Maximum Reverse Leakage Current
20µA
Dimensions
2.7 x 1.7 x 0.9mm
Maximum Operating Temperature
+150 °C
Детайли за продукта