ROHM, 22V Zener Diode 1 W SMT 2-Pin SOD-123FL

Номер на артикул на RS: 133-3204Марка: ROHM№ по каталога на производителя: KDZVTR22B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

22V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

10µA

Dimensions

2.7 x 1.7 x 0.9mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 1W, KDZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,73

€ 0,235 Each (In a Pack of 50) (ex VAT)

ROHM, 22V Zener Diode 1 W SMT 2-Pin SOD-123FL
Изберете тип опаковка

€ 11,73

€ 0,235 Each (In a Pack of 50) (ex VAT)

ROHM, 22V Zener Diode 1 W SMT 2-Pin SOD-123FL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
50 - 200€ 0,235€ 11,73
250 - 450€ 0,21€ 10,52
500 - 2450€ 0,197€ 9,83
2500 - 4950€ 0,19€ 9,48
5000+€ 0,185€ 9,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

22V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

10µA

Dimensions

2.7 x 1.7 x 0.9mm

Forward Current

10mA

Maximum Operating Temperature

+150 °C

Детайли за продукта

Zener Diodes 1W, KDZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more