ROHM IMX1T110 Dual NPN Transistor, 150 mA, 50 V, 6-Pin SOT-457

Номер на артикул на RS: 215-9757Марка: ROHM№ по каталога на производителя: IMX1T110
brand-logo

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-457

Mounting Type

Surface Mount

Minimum DC Current Gain

120

Pin Count

6

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 197,68

€ 0,066 Each (On a Reel of 3000) (ex VAT)

ROHM IMX1T110 Dual NPN Transistor, 150 mA, 50 V, 6-Pin SOT-457

€ 197,68

€ 0,066 Each (On a Reel of 3000) (ex VAT)

ROHM IMX1T110 Dual NPN Transistor, 150 mA, 50 V, 6-Pin SOT-457
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

150 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-457

Mounting Type

Surface Mount

Minimum DC Current Gain

120

Pin Count

6

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more