ROHM Triple Switching Diode, Isolated, 300mA 80V, 6-Pin SMD IMN10T108

Номер на артикул на RS: 700-2564PМарка: ROHM№ по каталога на производителя: IMN10T108
brand-logo

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

300mA

Number of Elements per Chip

3

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SMD

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.6mm

Height

1.1mm

Dimensions

2.9 x 1.6 x 1.1mm

Детайли за продукта

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,36

€ 0,127 Each (Supplied on a Reel) (ex VAT)

ROHM Triple Switching Diode, Isolated, 300mA 80V, 6-Pin SMD IMN10T108
Изберете тип опаковка

€ 6,36

€ 0,127 Each (Supplied on a Reel) (ex VAT)

ROHM Triple Switching Diode, Isolated, 300mA 80V, 6-Pin SMD IMN10T108
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
50 - 95€ 0,127€ 0,64
100 - 245€ 0,106€ 0,53
250 - 495€ 0,099€ 0,50
500+€ 0,092€ 0,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Isolated

Maximum Forward Current

300mA

Number of Elements per Chip

3

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SMD

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.6mm

Height

1.1mm

Dimensions

2.9 x 1.6 x 1.1mm

Детайли за продукта

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от