Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM HP8K Dual N/P-Channel-Channel MOSFET, 8.5 A, 100 V, 8-Pin HSOP8 HP8ME5TB1

Номер на артикул на RS: 264-877Марка: ROHM№ по каталога на производителя: HP8ME5TB1
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

8.5 A

Maximum Drain Source Voltage

100 V

Series

HP8K

Package Type

HSOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,92

€ 0,692 Each (Supplied as a Tape) (ex VAT)

ROHM HP8K Dual N/P-Channel-Channel MOSFET, 8.5 A, 100 V, 8-Pin HSOP8 HP8ME5TB1
Изберете тип опаковка

€ 6,92

€ 0,692 Each (Supplied as a Tape) (ex VAT)

ROHM HP8K Dual N/P-Channel-Channel MOSFET, 8.5 A, 100 V, 8-Pin HSOP8 HP8ME5TB1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 0,692€ 6,92
100 - 240€ 0,657€ 6,57
250 - 490€ 0,609€ 6,08
500 - 990€ 0,56€ 5,60
1000+€ 0,54€ 5,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Channel Type

N, P

Maximum Continuous Drain Current

8.5 A

Maximum Drain Source Voltage

100 V

Series

HP8K

Package Type

HSOP8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more