ROHM ESDCAN24HPYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23

Номер на артикул на RS: 646-548PМарка: ROHM№ по каталога на производителя: ESDCAN24HPYFHT116
brand-logo
Преглед на всички в TVS диоди

Технически документи

Спецификации

Brand

ROHM

Direction Type

Bi-Directional

Maximum Clamping Voltage

43.5V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

180W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM ESDCAN24HPYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM ESDCAN24HPYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Direction Type

Bi-Directional

Maximum Clamping Voltage

43.5V

Minimum Breakdown Voltage

25.5V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Peak Pulse Power Dissipation

180W

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more