Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Pin Count
2
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
500nA
Dimensions
1.25 x 0.85 x 0.7mm
Forward Current
5mA
Maximum Operating Temperature
+150 °C
Детайли за продукта
Zener Diodes 150mW, EDZ, EDZC Series, ROHM
Zener Diodes, ROHM Semiconductor
€ 5,61
€ 0,028 Each (In a Pack of 200) (ex VAT)
Стандарт
200
€ 5,61
€ 0,028 Each (In a Pack of 200) (ex VAT)
Стандарт
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
200 - 800 | € 0,028 | € 5,61 |
1000 - 1800 | € 0,026 | € 5,14 |
2000 - 9800 | € 0,026 | € 5,14 |
10000 - 19800 | € 0,025 | € 4,91 |
20000+ | € 0,025 | € 4,91 |
Технически документи
Спецификации
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
150 mW
Package Type
SOD-523
Zener Type
Voltage Regulator
Pin Count
2
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
500nA
Dimensions
1.25 x 0.85 x 0.7mm
Forward Current
5mA
Maximum Operating Temperature
+150 °C
Детайли за продукта