Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM DTC143ZE3HZGTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin EMT3

Номер на артикул на RS: 267-2393Марка: ROHM№ по каталога на производителя: DTC143ZE3HZGTL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,10

€ 0,284 Each (In a Pack of 25) (ex VAT)

ROHM DTC143ZE3HZGTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin EMT3
Изберете тип опаковка

€ 7,10

€ 0,284 Each (In a Pack of 25) (ex VAT)

ROHM DTC143ZE3HZGTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin EMT3
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
25 - 25€ 0,284€ 7,10
50 - 75€ 0,278€ 6,95
100 - 225€ 0,16€ 4,01
250 - 975€ 0,157€ 3,92
1000+€ 0,083€ 2,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

EMT3

Mounting Type

Surface Mount

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more