ROHM DTC013ZUBTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323FL

Номер на артикул на RS: 146-7138Марка: ROHM№ по каталога на производителя: DTC013ZUBTL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323FL

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

10KΩ

Dimensions

2.1 x 1.35 x 1mm

Typical Input Resistor

1 kΩ

Maximum Operating Temperature

+150 °C

Детайли за продукта

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,06

€ 0,036 Each (In a Pack of 250) (ex VAT)

ROHM DTC013ZUBTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323FL

€ 9,06

€ 0,036 Each (In a Pack of 250) (ex VAT)

ROHM DTC013ZUBTL NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323FL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323FL

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

10

Base-Emitter Resistor

10KΩ

Dimensions

2.1 x 1.35 x 1mm

Typical Input Resistor

1 kΩ

Maximum Operating Temperature

+150 °C

Детайли за продукта

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more