ROHM DTA124EKAT146 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-346

Номер на артикул на RS: 124-6528Марка: ROHM№ по каталога на производителя: DTA124EKAT146
brand-logo

Технически документи

Спецификации

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

56

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Base-Emitter Resistor

22KΩ

Dimensions

3 x 1.8 x 1.2mm

Детайли за продукта

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 7,01

€ 0,047 Each (In a Pack of 150) (ex VAT)

ROHM DTA124EKAT146 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-346

€ 7,01

€ 0,047 Each (In a Pack of 150) (ex VAT)

ROHM DTA124EKAT146 PNP Digital Transistor, -100 mA, -50 V, 3-Pin SOT-346
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-50 V

Package Type

SOT-346

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

56

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

22 kΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Base-Emitter Resistor

22KΩ

Dimensions

3 x 1.8 x 1.2mm

Детайли за продукта

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more