ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin UMD DAN217UMTL

Номер на артикул на RS: 124-6524Марка: ROHM№ по каталога на производителя: DAN217UMTL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Series

Maximum Forward Current

300mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

UMD

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

3.5 pF @ 6 V

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Power Dissipation

200mW

Детайли за продукта

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,82

€ 0,065 Each (In a Pack of 150) (ex VAT)

ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin UMD DAN217UMTL
Изберете тип опаковка

€ 9,82

€ 0,065 Each (In a Pack of 150) (ex VAT)

ROHM Dual Switching Diode, Series, 300mA 80V, 3-Pin UMD DAN217UMTL
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Series

Maximum Forward Current

300mA

Number of Elements per Chip

2

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

UMD

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.2V

Maximum Diode Capacitance

3.5 pF @ 6 V

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Height

0.9mm

Dimensions

2 x 1.25 x 0.9mm

Power Dissipation

200mW

Детайли за продукта

Switching Diodes, ROHM

Diodes and Rectifiers, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more