Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106

Номер на артикул на RS: 234-2935Марка: ROHM№ по каталога на производителя: DAN202FMFHT106
brand-logo

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

100mA

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 203,23

€ 0,068 Each (On a Reel of 3000) (ex VAT)

ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106

€ 203,23

€ 0,068 Each (On a Reel of 3000) (ex VAT)

ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Forward Current

100mA

Diode Configuration

2x Common Cathode Pair

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more