Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M

Номер на артикул на RS: 171-4623Марка: ROHM№ по каталога на производителя: CDZVT2R5.1B
brand-logo
Преглед на всички в Ценерови диоди

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.98V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Package Type

SOD-923, VMN2M

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80 Ω, 500 Ω

Maximum Reverse Leakage Current

2µA

Dimensions

0.91 x 0.65 x 0.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 12,78

€ 0,051 Each (In a Pack of 250) (ex VAT)

ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M

€ 12,78

€ 0,051 Each (In a Pack of 250) (ex VAT)

ROHM, 4.98V Zener Diode 100 mW SMT 2-Pin SOD-923, VMN2M
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
250 - 250€ 0,051€ 12,78
500 - 750€ 0,046€ 11,59
1000 - 1750€ 0,044€ 10,99
2000 - 3750€ 0,043€ 10,70
4000+€ 0,043€ 10,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

4.98V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

100 mW

Package Type

SOD-923, VMN2M

Zener Type

Voltage Regulator

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

80 Ω, 500 Ω

Maximum Reverse Leakage Current

2µA

Dimensions

0.91 x 0.65 x 0.4mm

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more