Технически документи
Спецификации
Brand
ROHMLogic Function
Inverter
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Package Type
SSOP
Pin Count
5
Logic Family
CMOS
Input Type
LS-TTL, L-TTL
Maximum Operating Supply Voltage
16 V
Maximum High Level Output Current
-3.4mA
Maximum Propagation Delay Time @ Maximum CL
55 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.4mA
Propagation Delay Test Condition
50pF
Length
2.9mm
Height
1.2mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Operating Temperature
+85 °C
Output Type
Buffer
Страна на произход
Japan
€ 12,23
€ 0,489 Each (In a Pack of 25) (ex VAT)
25
€ 12,23
€ 0,489 Each (In a Pack of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
25 - 100 | € 0,489 | € 12,23 |
125 - 225 | € 0,434 | € 10,85 |
250 - 1225 | € 0,421 | € 10,53 |
1250 - 2475 | € 0,412 | € 10,30 |
2500+ | € 0,401 | € 10,03 |
Технически документи
Спецификации
Brand
ROHMLogic Function
Inverter
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
1
Package Type
SSOP
Pin Count
5
Logic Family
CMOS
Input Type
LS-TTL, L-TTL
Maximum Operating Supply Voltage
16 V
Maximum High Level Output Current
-3.4mA
Maximum Propagation Delay Time @ Maximum CL
55 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
3.4mA
Propagation Delay Test Condition
50pF
Length
2.9mm
Height
1.2mm
Width
1.6mm
Minimum Operating Temperature
-40 °C
Dimensions
2.9 x 1.6 x 1.1mm
Maximum Operating Temperature
+85 °C
Output Type
Buffer
Страна на произход
Japan