Технически документи
Спецификации
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
1200 V
Series
BSM
Package Type
c
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
1.6V
Maximum Power Dissipation
935 W
Number of Elements per Chip
2
Width
45.6mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Length
122mm
Minimum Operating Temperature
-40 °C
Height
17mm
Страна на произход
Japan
Детайли за продукта
SiC Power Modules, ROHM
The Module consists of a Silicon-Carbide (SiC) DMOS Power FET Devices with a Schottky Barrier Diode (SBD) across the Drain and Source.
Half-Bridge configuration
Low Surge Current
Low Power Switching Losses
High-Speed Switching
Low Operating Temperature
MOSFET Transistors, ROHM Semiconductor
€ 403,94
€ 403,94 Всеки (ex VAT)
1
€ 403,94
€ 403,94 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 403,94 |
5 - 9 | € 393,44 |
10 - 24 | € 383,34 |
25+ | € 373,65 |
Технически документи
Спецификации
Brand
ROHMChannel Type
N
Maximum Continuous Drain Current
120 A
Maximum Drain Source Voltage
1200 V
Series
BSM
Package Type
c
Mounting Type
Surface Mount
Pin Count
4
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
1.6V
Maximum Power Dissipation
935 W
Number of Elements per Chip
2
Width
45.6mm
Transistor Material
SiC
Maximum Operating Temperature
+150 °C
Length
122mm
Minimum Operating Temperature
-40 °C
Height
17mm
Страна на произход
Japan
Детайли за продукта
SiC Power Modules, ROHM
The Module consists of a Silicon-Carbide (SiC) DMOS Power FET Devices with a Schottky Barrier Diode (SBD) across the Drain and Source.
Half-Bridge configuration
Low Surge Current
Low Power Switching Losses
High-Speed Switching
Low Operating Temperature