ROHM BR25H256FJ-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin SOP-J SPI

Номер на артикул на RS: 246-3871Марка: ROHM№ по каталога на производителя: BR25H256FJ-5ACE2
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

SOP-J

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns

Информацията за складовите наличности временно не е налична.

€ 1 259,38

€ 0,504 Each (On a Reel of 2500) (ex VAT)

ROHM BR25H256FJ-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin SOP-J SPI

€ 1 259,38

€ 0,504 Each (On a Reel of 2500) (ex VAT)

ROHM BR25H256FJ-5ACE2, 256kbit Serial EEPROM Memory, 20ns 8-Pin SOP-J SPI
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ROHM

Memory Size

256kbit

Interface Type

SPI

Package Type

SOP-J

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

100yr

Number of Words

32K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

20ns