ROHM BR24H32NUX-5ACTR, 32kbit Serial EEPROM Memory, 450ns 8-Pin VSON008X2030 I2C

Номер на артикул на RS: 246-3860Марка: ROHM№ по каталога на производителя: BR24H32NUX-5ACTR
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Data Retention

100yr

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

€ 1 314,92

€ 0,329 Each (On a Reel of 4000) (ex VAT)

ROHM BR24H32NUX-5ACTR, 32kbit Serial EEPROM Memory, 450ns 8-Pin VSON008X2030 I2C

€ 1 314,92

€ 0,329 Each (On a Reel of 4000) (ex VAT)

ROHM BR24H32NUX-5ACTR, 32kbit Serial EEPROM Memory, 450ns 8-Pin VSON008X2030 I2C

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

VSON008X2030

Mounting Type

Surface Mount, Through Hole

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

2 x 3 x 0.55mm

Data Retention

100yr

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns