ROHM BR24H32FJ-5ACE2, 32kbit Serial EEPROM Memory, 50ns 8-Pin SOP-J I2C

Номер на артикул на RS: 223-6192Марка: ROHM№ по каталога на производителя: BR24H32FJ-5ACE2
brand-logo
Преглед на всички в EEPROM

Технически документи

Спецификации

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

100yr

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Информацията за складовите наличности временно не е налична.

€ 856,15

€ 0,342 Each (On a Reel of 2500) (ex VAT)

ROHM BR24H32FJ-5ACE2, 32kbit Serial EEPROM Memory, 50ns 8-Pin SOP-J I2C

€ 856,15

€ 0,342 Each (On a Reel of 2500) (ex VAT)

ROHM BR24H32FJ-5ACE2, 32kbit Serial EEPROM Memory, 50ns 8-Pin SOP-J I2C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

ROHM

Memory Size

32kbit

Interface Type

I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

4K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 to 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.38mm

Data Retention

100yr

Number of Words

4K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns