Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ROHM BM2 MOSFET, 9 A, 800 V, 3-Pin DIP7AK BM2P061HK-LBZ

Номер на артикул на RS: 264-856Марка: ROHM№ по каталога на производителя: BM2P061HK-LBZ
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

800 V

Package Type

DIP7AK

Series

BM2

Mounting Type

Through Hole

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,50

€ 2,70 Each (In a Pack of 5) (ex VAT)

ROHM BM2 MOSFET, 9 A, 800 V, 3-Pin DIP7AK BM2P061HK-LBZ

€ 13,50

€ 2,70 Each (In a Pack of 5) (ex VAT)

ROHM BM2 MOSFET, 9 A, 800 V, 3-Pin DIP7AK BM2P061HK-LBZ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 2,70€ 13,50
50 - 95€ 2,565€ 12,82
100+€ 2,377€ 11,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

800 V

Package Type

DIP7AK

Series

BM2

Mounting Type

Through Hole

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more