ROHM, BD9G401UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 3.5A 8-Pin, HTSOP-J8ES

Номер на артикул на RS: 267-2279Марка: ROHM№ по каталога на производителя: BD9G401UEFJ-ME2
brand-logo

Технически документи

Спецификации

Brand

ROHM

Maximum Output Current

3.5A

Maximum Output Voltage

42 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Number of Outputs

1

Pin Count

8

Package Type

HTSOP-J8ES

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3 026,72

€ 1,211 Each (On a Reel of 2500) (ex VAT)

ROHM, BD9G401UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 3.5A 8-Pin, HTSOP-J8ES

€ 3 026,72

€ 1,211 Each (On a Reel of 2500) (ex VAT)

ROHM, BD9G401UEFJ-ME2 Step-Down Switching Regulator, 1-Channel 3.5A 8-Pin, HTSOP-J8ES

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Maximum Output Current

3.5A

Maximum Output Voltage

42 V

Regulator Function

Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Number of Outputs

1

Pin Count

8

Package Type

HTSOP-J8ES

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more