ROHM BD9A201FP4-LBZTL, 1-Channel, Buck Converter DC-DC Converter, Adjustable, 2A 8-Pin, TSOT23-8L

Номер на артикул на RS: 265-437Марка: ROHM№ по каталога на производителя: BD9A201FP4-LBZTL
brand-logo

Технически документи

Спецификации

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

3.85 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

2A

Converter Type

Buck Converter

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT23-8L

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,89

€ 0,989 Each (Supplied as a Tape) (ex VAT)

ROHM BD9A201FP4-LBZTL, 1-Channel, Buck Converter DC-DC Converter, Adjustable, 2A 8-Pin, TSOT23-8L
Изберете тип опаковка

€ 9,89

€ 0,989 Each (Supplied as a Tape) (ex VAT)

ROHM BD9A201FP4-LBZTL, 1-Channel, Buck Converter DC-DC Converter, Adjustable, 2A 8-Pin, TSOT23-8L
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 0,989€ 9,89
100 - 240€ 0,94€ 9,40
250 - 490€ 0,871€ 8,71
500 - 990€ 0,801€ 8,01
1000+€ 0,771€ 7,71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Minimum Output Voltage

0.8 V

Maximum Output Voltage

3.85 V

Minimum Input Voltage

2.7 V

Maximum Input Voltage

5.5 V

Minimum Output Current

2A

Converter Type

Buck Converter

Number of Outputs

1

Output Type

Adjustable

Package Type

TSOT23-8L

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more