Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

BD87521G-LBTR ROHM, CMOS, Op Amp, RRIO, 2.3MHz, 4 → 15 V, 5-Pin SSOP5

Номер на артикул на RS: 265-237Марка: ROHM№ по каталога на производителя: BD87521G-LBTR
brand-logo

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

CMOS

Mounting Type

SMT

Package Type

SSOP5

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

4 → 15 V

Typical Gain Bandwidth Product

2.3MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,26

€ 1,326 Each (Supplied as a Tape) (ex VAT)

BD87521G-LBTR ROHM, CMOS, Op Amp, RRIO, 2.3MHz, 4 → 15 V, 5-Pin SSOP5
Изберете тип опаковка

€ 13,26

€ 1,326 Each (Supplied as a Tape) (ex VAT)

BD87521G-LBTR ROHM, CMOS, Op Amp, RRIO, 2.3MHz, 4 → 15 V, 5-Pin SSOP5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 1,326€ 13,26
100 - 240€ 1,26€ 12,60
250+€ 1,166€ 11,66

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Amplifier Type

CMOS

Mounting Type

SMT

Package Type

SSOP5

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

4 → 15 V

Typical Gain Bandwidth Product

2.3MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more