ROHM BD63573NUV-E2, Brushed Motor Driver IC 10-Pin, VSON

Номер на артикул на RS: 171-2096PМарка: ROHM№ по каталога на производителя: BD63573NUV-E2
brand-logo

Технически документи

Спецификации

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

3.2A

Maximum Supply Voltage

16 (Motor) V, 5.5 (Power) V

Mounting Type

Surface Mount

Package Type

VSON

Maximum Operating Supply Voltage

16 (Motor) V, 5.5 (Power) V

Pin Count

10

Minimum Operating Supply Voltage

2 (Motor) V, 2.5 (Power) V

Typical Switching Frequency

500 (Maximum)kHz

Product Length

3mm

Dimensions

3 x 3 x 0.98mm

Product Width

3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.98mm

Width

3mm

Product Height

0.98mm

Minimum Operating Temperature

-30 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD63573NUV-E2, Brushed Motor Driver IC 10-Pin, VSON
Изберете тип опаковка

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD63573NUV-E2, Brushed Motor Driver IC 10-Pin, VSON
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

ROHM

Motor Type

Brushed DC

Output Configuration

Half Bridge

Configuration

Half Bridge

Maximum Output Current

3.2A

Maximum Supply Voltage

16 (Motor) V, 5.5 (Power) V

Mounting Type

Surface Mount

Package Type

VSON

Maximum Operating Supply Voltage

16 (Motor) V, 5.5 (Power) V

Pin Count

10

Minimum Operating Supply Voltage

2 (Motor) V, 2.5 (Power) V

Typical Switching Frequency

500 (Maximum)kHz

Product Length

3mm

Dimensions

3 x 3 x 0.98mm

Product Width

3mm

Maximum Operating Temperature

+85 °C

Length

3mm

Height

0.98mm

Width

3mm

Product Height

0.98mm

Minimum Operating Temperature

-30 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more